This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MHP-25PTA52-5K6

Extended
Manufacturer
YAGEO
MFR.Part #
MHP-25PTA52-5K6
JLCPCB Part #
C19331864
Package
Plugin,D1.8xL6.2mm
Description
-55℃~+150℃ 250mW 5.6kΩ Metal Film Resistors ±0.02% ±5ppm/℃ 插件,D1.8xL6.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.7776
200+ $7.8921
500+ $7.6276
1000+ $7.4971
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons