
* Images are for reference only
MHP-25PTA52-1K2
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MHP-25PTA52-1K2
- JLCPCB Part #
- C19573970
- Package
- Plugin,D1.8xL6.2mm
- Description
- -55℃~+150℃ 1.2kΩ 250mW Metal Film Resistor ±0.02% ±5ppm/℃ 插件,D1.8xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7016
200+
$7.8617
500+
$7.5983
1000+
$7.4682
Welcome back, may I help you?