
* Images are for reference only
MHP-25ATA52-120R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MHP-25ATA52-120R
- JLCPCB Part #
- C19293071
- Package
- Plugin,D1.8xL6.2mm
- Description
- -55℃~+150℃ 120Ω 250mW Metal Film Resistors ±0.05% ±5ppm/℃ 插件,D1.8xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3599
200+
$6.1295
500+
$5.9243
1000+
$5.8226
Welcome back, may I help you?