
* Images are for reference only
MHP-25ATA52-100K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MHP-25ATA52-100K
- JLCPCB Part #
- C19416162
- Package
- Plugin,D1.8xL6.2mm
- Description
- -55℃~+150℃ 100kΩ 250mW Metal Film Resistor ±0.05% ±5ppm/℃ 插件,D1.8xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4164
200+
$5.7524
500+
$5.5607
1000+
$5.4656
Welcome back, may I help you?