This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFR-25FTE52-1M3

Extended
Manufacturer
YAGEO
MFR.Part #
MFR-25FTE52-1M3
JLCPCB Part #
C1377479
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 1.3MΩ 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4775

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4756

In-stock Item Pricing

Qty Unit Price
1+ $0.0198
500+ $0.0155
1500+ $0.0132
5000+ $0.0118
25000+ $0.0106
50000+ $0.0100
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons