
* Images are for reference only
MFR50SFBF52-1R01
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR50SFBF52-1R01
- JLCPCB Part #
- C1378963
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 1.01Ω 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 374
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
10000+
$0.0093
25000+
$0.0090
50000+
$0.0088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?