
* Images are for reference only
MFR25SFTE52-80R6
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR25SFTE52-80R6
- JLCPCB Part #
- C1376038
- Package
- Plugin,D1.9xL3.4mm
- Description
- -55℃~+155℃ 250mW 80.6Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2239
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
200+
$0.0042
500+
$0.0040
Welcome back, may I help you?