This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFR25SFRF52-12R4

Extended
Manufacturer
YAGEO
MFR.Part #
MFR25SFRF52-12R4
JLCPCB Part #
C3425906
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 12.4Ω 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2036

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0120
200+ $0.0047
500+ $0.0045
1000+ $0.0044
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons