
* Images are for reference only
MFR1WSJT-52-680R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR1WSJT-52-680R
- JLCPCB Part #
- C176445
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 680Ω Metal Film Resistor ±5% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0191
1000+
$0.0161
2000+
$0.0142
10000+
$0.0126
20000+
$0.0117
Welcome back, may I help you?