
* Images are for reference only
MFR1WSFTE52-5R1
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR1WSFTE52-5R1
- JLCPCB Part #
- C172956
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 5.1Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 328
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0393
300+
$0.0348
1000+
$0.0315
5000+
$0.0290
10000+
$0.0275
Related Products
Welcome back, may I help you?