
* Images are for reference only
MFR1WSFTE52-220R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR1WSFTE52-220R
- JLCPCB Part #
- C172933
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 220Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7222
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6969
In-stock Item Pricing
Qty Unit Price
1+
$0.0298
200+
$0.0241
1000+
$0.0209
2000+
$0.0192
10000+
$0.0176
20000+
$0.0166
Related Products
Welcome back, may I help you?