This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFR1WSFRF52-4R

Extended
Manufacturer
YAGEO
MFR.Part #
MFR1WSFRF52-4R
JLCPCB Part #
C3575297
Package
Plugin,D3.3xL9mm
Description
-55℃~+155℃ 1W 4Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 215

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0417
4000+ $0.0162
10000+ $0.0156
20000+ $0.0153

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons