This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFP50SBBD52-6K25

Extended
Manufacturer
YAGEO
MFR.Part #
MFP50SBBD52-6K25
JLCPCB Part #
C3354688
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 500mW 6.25kΩ Metal Film Resistor ±0.1% ±25ppm/℃ Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1228
1000+ $0.0476
2500+ $0.0459
5000+ $0.0451

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons