
* Images are for reference only
MFP1WSBRE52-60R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFP1WSBRE52-60R
- JLCPCB Part #
- C3455736
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 60Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2429
1000+
$0.0941
2500+
$0.0908
5000+
$0.0891
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?