This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFP1WSBRE52-23K2

Extended
Manufacturer
YAGEO
MFR.Part #
MFP1WSBRE52-23K2
JLCPCB Part #
C3423771
Package
Plugin,D3.3xL9mm
Description
-55℃~+155℃ 1W 23.2kΩ Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2441
200+ $0.0946
500+ $0.0912
1000+ $0.0896
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons