This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFP1WSBBE52-402R

Extended
Manufacturer
YAGEO
MFR.Part #
MFP1WSBBE52-402R
JLCPCB Part #
C3368476
Package
Plugin,D3.3xL9mm
Description
-55℃~+155℃ 1W 402Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2444
200+ $0.0947
500+ $0.0913
1000+ $0.0897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons