This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF0207FTE52-750R

Extended
Manufacturer
YAGEO
MFR.Part #
MF0207FTE52-750R
JLCPCB Part #
C1374393
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 600mW 750Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4950

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4950

In-stock Item Pricing

Qty Unit Price
1+ $0.0183
500+ $0.0145
1500+ $0.0123
5000+ $0.0110
25000+ $0.0099
50000+ $0.0093
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons