This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP100JR-12R

Extended
Manufacturer
YAGEO
MFR.Part #
MCP100JR-12R
JLCPCB Part #
C2124397
Package
MELF-0207
Description
-350ppm/℃~0ppm/℃ -55℃~+155℃ 12Ω 1W 300V Carbon Film Resistor ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 101

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0894
200+ $0.0347
500+ $0.0334
1000+ $0.0329
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons