
* Images are for reference only
CMB02070X1509JB200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMB02070X1509JB200
- JLCPCB Part #
- C4182471
- Package
- MELF-0207
- Description
- -55℃~+155℃ 15Ω 1W Carbon Film Resistor ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 959
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 866
In-stock Item Pricing
Qty Unit Price
1+
$0.3973
50+
$0.3153
150+
$0.2815
500+
$0.2381
2000+
$0.2188
4000+
$0.2059
Related Products