
* Images are for reference only
KNP5WSJB-52-47R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- KNP5WSJB-52-47R
- JLCPCB Part #
- C1399718
- Package
- Plugin,D6.5xL17.5mm
- Description
- -40℃~+200℃ 47Ω 5W Wirewound Resistor ±300ppm/℃ ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1679
200+
$0.0651
500+
$0.0628
1000+
$0.0617
Welcome back, may I help you?