
* Images are for reference only
KNP2WSJB-52-0R82
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- KNP2WSJB-52-0R82
- JLCPCB Part #
- C1383563
- Package
- Plugin,D4.6xL11.5mm
- Description
- -40℃~+200℃ 2W 820mΩ Wirewound Resistor ±300ppm/℃ ±5% 插件,D4.6xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
200+
$0.0258
500+
$0.0250
1000+
$0.0245
Welcome back, may I help you?