
* Images are for reference only
AHA500JB-91R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AHA500JB-91R
- JLCPCB Part #
- C6500010
- Package
- Plugin
- Description
- 5W 91Ω Wirewound Resistor ±200ppm/℃ ±5% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5721
200+
$1.0276
500+
$0.9921
1000+
$0.9760
Welcome back, may I help you?