
* Images are for reference only
KNP1WSJR-52-220R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- KNP1WSJR-52-220R
- JLCPCB Part #
- C1742214
- Package
- Plugin,D3.5xL9mm
- Description
- -40℃~+200℃ 1W 220Ω Wirewound Resistor ±5% 插件,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2523
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2523
In-stock Item Pricing
Qty Unit Price
1+
$0.0356
200+
$0.0281
600+
$0.0239
2500+
$0.0213
10000+
$0.0192
20000+
$0.0181
Welcome back, may I help you?