This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HHV-25FT-52-6M19

Extended
Manufacturer
YAGEO
MFR.Part #
HHV-25FT-52-6M19
JLCPCB Part #
C3425217
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 250mW 6.19MΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 138

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0652
200+ $0.0252
500+ $0.0244
1000+ $0.0239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons