
* Images are for reference only
FSP120KB-1K5
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FSP120KB-1K5
- JLCPCB Part #
- C3496363
- Package
- Plugin,20x7mm
- Description
- -55℃~+150℃ -80ppm/℃~+500ppm/℃ 1.2W 1.5kΩ Cement Resistor ±10% 插件,20x7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5843
200+
$1.0002
500+
$0.9663
1000+
$0.9486
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?