This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FMP-50FTF52-5R49

Extended
Manufacturer
YAGEO
MFR.Part #
FMP-50FTF52-5R49
JLCPCB Part #
C3388531
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 5.49Ω 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 717

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0332
200+ $0.0129
500+ $0.0125
1000+ $0.0122
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons