
* Images are for reference only
FMP4WVJR-73-4K7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP4WVJR-73-4K7
- JLCPCB Part #
- C19473404
- Package
- Plugin,D7.5xL17mm
- Description
- -55℃~+155℃ 4.7kΩ 4W Metal Film Resistor ±5% 插件,D7.5xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9652
200+
$0.3852
500+
$0.3723
1000+
$0.3658
Welcome back, may I help you?