
* Images are for reference only
FMP4WVJR-73-330R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP4WVJR-73-330R
- JLCPCB Part #
- C19333387
- Package
- Plugin,D7.5xL17mm
- Description
- -55℃~+155℃ 330Ω 4W Metal Film Resistor ±5% 插件,D7.5xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9663
200+
$0.3856
500+
$0.3727
1000+
$0.3662
Welcome back, may I help you?