
* Images are for reference only
FMP3WSJT-73-1K3
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP3WSJT-73-1K3
- JLCPCB Part #
- C3516322
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1.3kΩ 3W Metal Film Resistor ±100ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
200+
$0.0189
500+
$0.0182
1000+
$0.0179
Welcome back, may I help you?