This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FMP200FBE52-806R

Extended
Manufacturer
YAGEO
MFR.Part #
FMP200FBE52-806R
JLCPCB Part #
C3393495
Package
Plugin,D3.9xL9mm
Description
-55℃~+155℃ 2W 806Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.9xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 191

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0469
200+ $0.0183
500+ $0.0176
1000+ $0.0173
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons