This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FMP100JR-52-0R39

Extended
Manufacturer
YAGEO
MFR.Part #
FMP100JR-52-0R39
JLCPCB Part #
C1740537
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 1W 390mΩ Metal Film Resistor ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4920

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4920

In-stock Item Pricing

Qty Unit Price
1+ $0.0598
100+ $0.0478
300+ $0.0419
1000+ $0.0373
5000+ $0.0338
10000+ $0.0320
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons