
* Images are for reference only
FMP100FRF52-6R65
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP100FRF52-6R65
- JLCPCB Part #
- C20160119
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 1W 6.65Ω Metal Film Resistor ±1% ±50ppm/℃ Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
200+
$0.0460
500+
$0.0444
1000+
$0.0437
Welcome back, may I help you?