
* Images are for reference only
FMF-50FT-52-2R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMF-50FT-52-2R
- JLCPCB Part #
- C3568005
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 2Ω 500mW Metal Film Resistor ±1% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 553
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
200+
$0.0168
500+
$0.0162
1000+
$0.0159
Welcome back, may I help you?