
* Images are for reference only
FMF200FRE73-820R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMF200FRE73-820R
- JLCPCB Part #
- C3557735
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 2W 820Ω Metal Film Resistor ±1% ±50ppm/℃ Plugin,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
200+
$0.0307
500+
$0.0296
1000+
$0.0291
Welcome back, may I help you?