
* Images are for reference only
FKN7WSJR-91-0R1
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN7WSJR-91-0R1
- JLCPCB Part #
- C19492455
- Package
- Plugin,D8xL24.5mm
- Description
- -40℃~+155℃ 100mΩ 7W Wirewound Resistor ±5% 插件,D8xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6717
250+
$0.2690
500+
$0.2594
1000+
$0.2545
Related Products
Welcome back, may I help you?