
* Images are for reference only
FKN3WSJT-73-12R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN3WSJT-73-12R
- JLCPCB Part #
- C1391979
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+155℃ 12Ω 3W Wirewound Resistor ±350ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.0356
100+
$0.0347
300+
$0.0343
1000+
$0.0338
Related Products
Welcome back, may I help you?