
* Images are for reference only
FKN200JR-52-27R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN200JR-52-27R
- JLCPCB Part #
- C1763454
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+155℃ 27Ω 2W Wirewound Resistor ±350ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
200+
$0.0369
500+
$0.0357
1000+
$0.0350
Welcome back, may I help you?