
* Images are for reference only
FCR3WSJT-73-3WSK
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FCR3WSJT-73-3WSK
- JLCPCB Part #
- C1388162
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 3W Carbon Film Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
2000+
$0.0189
5000+
$0.0183
10000+
$0.0179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?