
* Images are for reference only
FCR2WSJR-52-680R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FCR2WSJR-52-680R
- JLCPCB Part #
- C1759309
- Package
- Plugin,D4.5xL11.5mm
- Description
- -350ppm/℃~+350ppm/℃ -55℃~+155℃ 2W 680Ω Carbon Film Resistor ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 602
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
200+
$0.0154
500+
$0.0149
1000+
$0.0146
Welcome back, may I help you?