
* Images are for reference only
CFR-25JT-52-0R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CFR-25JT-52-0R
- JLCPCB Part #
- C22430816
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 0Ω 250V 250mW ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
500+
$0.0065
1500+
$0.0064
5000+
$0.0063
Welcome back, may I help you?