This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CFR-25JB-52-9M1

Extended
Manufacturer
YAGEO
MFR.Part #
CFR-25JB-52-9M1
JLCPCB Part #
C1369110
Package
Plugin,D2.4xL6.3mm
Description
-1500ppm/℃ -55℃~+155℃ 250mW 9.1MΩ Carbon Film Resistor ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9950

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9950

In-stock Item Pricing

Qty Unit Price
1+ $0.0121
500+ $0.0095
1500+ $0.0081
10000+ $0.0072
20000+ $0.0065
50000+ $0.0061
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons