
* Images are for reference only
CC1808JKNPOEBN101
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CC1808JKNPOEBN101
- JLCPCB Part #
- C577295
- Package
- 1808
- Description
- 100pF 3kV NP0 ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 292
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$0.2405
50+
$0.2077
150+
$0.1936
500+
$0.1761
2000+
$0.1683
4000+
$0.1636
Welcome back, may I help you?