
* Images are for reference only
CC0805JKX7R7BB105
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CC0805JKX7R7BB105
- JLCPCB Part #
- C520051
- Package
- 0805
- Description
- 16V 1uF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2071
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1868
In-stock Item Pricing
Qty Unit Price
1+
$0.0236
500+
$0.0197
3000+
$0.0171
6000+
$0.0158
24000+
$0.0147
51000+
$0.0141
Related Products
Welcome back, may I help you?