This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CC0402ZPY5V7BB104

Extended
Manufacturer
YAGEO
MFR.Part #
CC0402ZPY5V7BB104
JLCPCB Part #
C1852835
Package
0402
Description
-20%~+80% 100nF 16V Y5V 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5597

Full Reel: 50000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0016
20000+ $0.0007
50000+ $0.0006

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons