
* Images are for reference only
BPF1608LM09R5000A
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- BPF1608LM09R5000A
- JLCPCB Part #
- C2936590
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 1.5dB 33dB 4.9GHz~5.85GHz 50Ω Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
100+
$0.0444
300+
$0.0381
1000+
$0.0334
4000+
$0.0296
8000+
$0.0278
Related Products
Welcome back, may I help you?