
* Images are for reference only
AT0805FRE077K5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AT0805FRE077K5L
- JLCPCB Part #
- C6863003
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 7.5kΩ Thin Film Resistor ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3044
200+
$0.1214
500+
$0.1174
1000+
$0.1155
Related Products
Welcome back, may I help you?