
* Images are for reference only
AT0603BRD0712K4L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AT0603BRD0712K4L
- JLCPCB Part #
- C855596
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 12.4kΩ 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 216
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
50+
$0.0481
150+
$0.0416
500+
$0.0368
2500+
$0.0312
5000+
$0.0292
Related Products
Welcome back, may I help you?