This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT0402FRE075K6L

Extended
Manufacturer
YAGEO
MFR.Part #
AT0402FRE075K6L
JLCPCB Part #
C6126545
Package
0402
Description
-55℃~+155℃ 5.6kΩ 62.5mW Thin Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5380

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 5337

In-stock Item Pricing

Qty Unit Price
1+ $0.0251
200+ $0.0199
600+ $0.0170
2000+ $0.0153
10000+ $0.0138
20000+ $0.0130

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons