
* Images are for reference only
AHA50AFB-5R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AHA50AFB-5R
- JLCPCB Part #
- C5560874
- Package
- Plugin
- Description
- 50W 5Ω Wirewound Resistor ±1% ±200ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9705
252+
$0.3872
504+
$0.3744
1008+
$0.3680
Welcome back, may I help you?