
* Images are for reference only
AF164-JR-0736RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF164-JR-0736RL
- JLCPCB Part #
- C7071471
- Package
- 1206
- Description
- 36Ω 4 63mW 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0808
200+
$0.0323
500+
$0.0312
1000+
$0.0307
Related Products
Welcome back, may I help you?